PDP SEO Portlet

74HCT125PW-Q100J

Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT125PW-Q100J
Secondary Manufacturer Part#: 74HCT125PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC125-Q100; 74HCT125-Q100 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • The 74HC125-Q100: CMOS levels
    • The 74HCT125-Q100: TTL levels
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
HCT
Buffer/Line Driver
260
-6 mA
6 mA
5.5 V
25@4.5V ns
8 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 125 °C
3-State
14
Non-Inverting
5.1(Max) x 4.4 x 0.95(Max)
50 pF
No
Automotive
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.2176
15000+
$0.20848
30000+
$0.20066
60000+
$0.19545
120000+
$0.18763