PDP SEO Portlet

74HCT125D,653

Buffer / Line Driver, 74HCT125, 4.5 V to 5.5 V, SOIC-14

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT125D,653
Secondary Manufacturer Part#: 74HCT125D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT125D is a Quad Buffer/Line Driver with 3-state output controlled by the output enable inputs (nOE). A high on nOE causes the outputs to assume a high impedance off-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input CMOS levels
  • Complies with JEDEC standard no. 7A
  • ESD protection

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74HCT125
74125
74HCT
4 Element
4bit
14
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  305000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08061
5000+
$0.07958
10000+
$0.0782
20000+
$0.07682
40000+
$0.07545