PDP SEO Portlet

74HCT123PW,118

Multivibrator, Retriggerable Monostable, 74HCT123, 30 ns, 4 mA, 4.5 V to 5.5 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HCT123PW,118
Secondary Manufacturer Part#: 74HCT123PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC123; 74HCT123 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC123; 74HCT123 are dual retriggerable monostable multivibrators with output pulse width control by three methods: Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times. The 74HC123; 74HCT123 are identical to the 74HC423; 74HCT423 but can be triggered via the reset input.

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 ? to +85 ? and from -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Gold
HCT
Monostable Multivibrator
260
-4 mA
4 mA
51@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
2
5 V
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.30644
10000+
$0.2936
20000+
$0.28259
40000+
$0.27525
80000+
$0.26424