PDP SEO Portlet

74HCT08PW,118

AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT08PW,118
Secondary Manufacturer Part#: 74HCT08PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HCT08PW,118 is a quad 2-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).

  • Wide supply voltage range from 4.5V to 5.5V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • TTL input level, input capacitance is 3.5pF typical at (25°C)
  • Input leakage current is ±0.1µA maximum at (VI = VCC or GND; VCC = 5.5V, 25°C)
  • Supply current is 2µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, 25°C)
  • Propagation delay is 14ns typical at (VCC = 4.5V, 25°C)
  • Transition time is 7ns typical at (VCC = 4.5V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
-4 mA
24@4.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
4
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
2500+
$0.16867
5000+
$0.1616
10000+
$0.15554
20000+
$0.1515
40000+
$0.14544