PDP SEO Portlet

74HCT03D,653

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT03

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT03D,653
Secondary Manufacturer Part#: 74HCT03D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT03 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HCT03 provide the 2-input NAND function. The 74HCT03 have open-drain N-transistor outputs, which are not clamped by a diode connected to VCC. In the OFF-state, i.e. when one input is LOW, the output may be pulled to any voltage between GND and VOmax. This allows the device to be used as a LOW-to-HIGH or HIGH-to-LOW level shifter. For digital operation and OR-tied output applications, these devices must have a pull-up resistor to establish a logic HIGH level.

  • Level shift capability
  • Output capability: standard (open drain)
  • ICC category: SSI

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
24@4.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Open Drain
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15557
5000+
$0.15171
10000+
$0.14955
20000+
$0.14736
40000+
$0.1452