PDP SEO Portlet

74HCT02D,653

NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT02D,653
Secondary Manufacturer Part#: 74HCT02D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT02D is a quad 2-input NOR Gate with TTL input switching levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard no. 7A
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
19@4.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.15397
20000+
$0.14752
40000+
$0.14199
80000+
$0.1383
160000+
$0.13277