74HCT00D,653
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT00
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT00D,653
Secondary Manufacturer Part#: 74HCT00D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HCT00D is a high-speed Si-gate CMOS Device that comply with JEDEC standard number 7A. They are pin compatible with Low-power Schottky TTL (LSTTL). This provides a quad 2-input NAND function.
- TTL Input level
- ±1µA Input leakage current
- 40µA Supply current
- 29ns Propagation delay
- 22ns Transition time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 12@4.5V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |