74HC9115D,118
Schmitt Trigger Buffer, Nine, 1 Input, 20 Pins, SOIC, 74HC9115
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC9115D,118
Secondary Manufacturer Part#: 74HC9115D,118
- RoHS 10 Compliant
- Tariff Charges
The 74HC/HCT9115 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT9115 are nine wide Schmitt trigger buffer with open drain outputs and Schmitt trigger inputs. The Schmitt trigger action in the data inputs transform slowly changing input signals into sharply defined jitter-free output signals.
- Schmitt trigger action on all data inputs
- Output capability: standard (open drain)
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HC | ||
| Schmitt Trigger Buffer/Driver | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 115@2V|22@4.5V|19@6V ns | ||
| 8 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 9 | ||
| 9 | ||
| 0 | ||
| 9 | ||
| 0 | ||
| 9 | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.45 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |