PDP SEO Portlet

74HC9114D,118

Schmitt Trigger Buffer, Nine, 1 Input, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC9114D,118
Secondary Manufacturer Part#: 74HC9114D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT9114 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT9114 are nine wide Schmitt trigger inverting buffer with open drain outputs and Schmitt trigger inputs. The Schmitt trigger action in the data inputs transform slowly changing input signals into sharply defined jitter-free output signals. The 74HC/HCT9114 have open-drain N-transistor outputs, which are not clamped by a diode connected to VCC. In the OFF-state, i.e. when one input is LOW, the output may be pulled to any voltage between GND and VOmax. This allows the device to be used as a LOW-to-HIGH or HIGH-to-LOW level shifter. For digital operation and OR-tied output applications, these devices must have a pull-up resistor to establish a logic HIGH level. The “9114” is identical to the “9115” but has inverting outputs.

  • Schmitt trigger action on all data inputs
  • Output capability: standard (open drain)
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Schmitt Trigger Buffer/Driver
260
-5.2 mA
5.2 mA
6 V
110@2V|22@4.5V|19@6V ns
8 uA
2 V
Surface Mount
MSL 1 - Unlimited
9
9
0
9
0
9
-40 to 125 °C
Open Drain
20
Inverting
13 x 7.6 x 2.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.97344
4000+
$0.93264
8000+
$0.89767
16000+
$0.87435
32000+
$0.83938