PDP SEO Portlet

74HC86D,653

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, SOIC, 74HC86

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC86D,653
Secondary Manufacturer Part#: 74HC86D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC86D is a high-speed Si-gate CMOS Device that comply with JEDEC standard number 7A. They are pin compatible with low-power Schottky TTL (LSTTL). The 74HC86 provides a 2-input exclusive-OR function.

  • CMOS Input level
  • ±1µA Input leakage current
  • 40µA Supply current

Technical Attributes

Find Similar Parts

Description Value
Gold
XOR
260
120@2V|24@4.5V|20@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.09786
20000+
$0.09543
40000+
$0.09407
80000+
$0.09269
160000+
$0.09133