PDP SEO Portlet

74HC85DB,112

Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC85DB,112
Secondary Manufacturer Part#: 74HC85DB,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/1 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT85 are 4-bit magnitude comparators that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (QA>B, QA=B and QAB, IA=B and IAB= = LOW and IA=B= HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs QAB and QA=B to the corresponding inputs of the significant comparator.

  • Serial or parallel expansion without extra gating
  • Magnitude comparison of any binary words
  • Output capability: standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
Gold
260
-5.2 mA
5.2 mA
195@2V|39@4.5V|33@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
4
3.3 V
AB
16SSOP
16
Non-Inverting
6.4 x 5.4 x 1.8 mm
No
SSOP
Magnitude Comparator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1092  Mult:1092  
USD $: