PDP SEO Portlet

74HC74PW-Q100,118

Flip Flop, 74HC74, D, 45 ns, 82 MHz, 5.2 mA, 14 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC74PW-Q100,118
Secondary Manufacturer Part#: 74HC74PW-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
HC
D-Type
260 °C
-5.2 mA
5.2 ns
0.04 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
-40 to 125 °C
Differential
3-State
14TSSOP
14
Inverting|Non-Inverting
5.1(Max) x 4.5(Max) x 0.95(Max) mm
50 pF
No
Automotive
Set|Reset
TSSOP
Positive-Edge
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15086
5000+
$0.14712
10000+
$0.14502
20000+
$0.1429
40000+
$0.1408