74HC74D-Q100HL
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC74D-Q100HL
Secondary Manufacturer Part#: 74HC74D-Q100HL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| HC | ||
| D-Type | ||
| 260 | ||
| -5.2 mA | ||
| 300@2V|60@4.5V|51@6V ns | ||
| 0.75 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| -40 to 125 °C | ||
| Differential | ||
| 3-State | ||
| 14SO | ||
| 14 | ||
| Non-Inverting | ||
| 14.1(Max) x 6.2(Max) x 1.05(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| Set, Reset | ||
| SOIC | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |