74HC597D-Q100J
Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The 74HC597-Q100; 74HCT597-Q100 is an 8-bit shift register with input flip-flops. It consists of an 8-bit storage register feeding a parallel-in, serial-out 8-bit shift register. Both the storage register and the shift register have positive edge-triggered clocks. The shift register also has direct load (from storage) and clear inputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Complies with JEDEC standard JESD7A ? Input levels: ? For 74HC597-Q100: CMOS level ? For 74HCT597-Q100: TTL level ? 8-bit parallel storage register inputs ? Shift register has direct overriding load and clear ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?) ? Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| HC | ||
| Shift Register | ||
| 260 | ||
| 175@2V|35@4.5V|30@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 9 | ||
| 1 | ||
| -40 to 125 °C | ||
| Serial/Parallel to Serial | ||
| 16SO | ||
| Yes | ||
| 16 | ||
| 10(Max) x 3.9 x 1.45(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| SOIC | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |