PDP SEO Portlet

74HC595D,118

Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC595D,118
Secondary Manufacturer Part#: 74HC595D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A. The 74HC595D is an 8 stage serial shift register with a storage register and 3 state outputs. The registers have separate clocks. Data is shifted on the positive going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.

  • Shift register with direct clear
  • 100MHz Shift out frequency
  • ±1µA Input leakage current
  • ±10µA Off-state output current
  • 160µA Supply current

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260 °C
27@6V ns
80 uA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
2 to 6 V
-40 to 125 °C
Serial to Serial/Parallel
3-State
16SO
No
16
10 x 4 x 1.45 mm mm
50 pF
No
Asynchronous
Extended Industrial
SOIC
No
Positive-Edge
Octal
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1062500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.207
5000+
$0.19872
10000+
$0.18526
20000+
$0.18112
40000+
$0.17284