PDP SEO Portlet

74HC595BQ,115

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC595BQ,115
Secondary Manufacturer Part#: 74HC595BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260
175@2V|35@4.5V|30@6V ns
0.16 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16DHVQFN EP
No
16
3.6 x 2.6 x 0.95 mm
50 pF
No
Asynchronous
DHVQFN EP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.273
6000+
$0.26208
12000+
$0.24434
24000+
$0.23888
48000+
$0.22796