PDP SEO Portlet

74HC590PW,118

Counter, Binary, 74HC, 61 MHz, Max Count 255, 2 V to 6 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC590PW,118
Secondary Manufacturer Part#: 74HC590PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC590 is a high-speed Si-gate CMOS device and is pin compatible with Low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A. The 74HC590 is an 8-bit binary counter with a storage register and 3-state outputs. The storage register has parallel (Q0 to Q7) outputs. The binary counter features a master reset counter (MRC) and count enable (CE) inputs. The counter and storage register have separate positive edge triggered clock (CPC and CPR) inputs. If both clocks are connected together, the counter state always is one count ahead of the register. Internal circuitry prevents clocking from the clock enable. A ripple carry output (RCO) is provided for cascading. Cascading is accomplished by connecting RCO of the first stage to CE of the second stage. Cascading for larger count chains can be accomplished by connecting RCO of each stage to the counter clock (CPC) input of the following stage. If both clocks are connected together, the counter state always is one count ahead of the register.

  • Counter and register have independent clock inputs
  • Counter has master reset
  • Complies with JEDEC standard no. 7A
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 2000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter/Register
260
140@2V|28@4.5V|24@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
1
8
1
0
8
-40 to 125 °C
UP Counter
3-State
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
Yes
Positive-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4932
5000+
$0.47347
10000+
$0.44141
20000+
$0.43155
40000+
$0.41182