PDP SEO Portlet

74HC574D,653

Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 14 ns, 133 MHz, 7.8 mA, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC574D,653
Secondary Manufacturer Part#: 74HC574D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC574D is a 8-bit positive-edge triggered D-type Flip-flop with 3-state outputs. The device features a clock and OE\ inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • 8-bit Positive, edge-triggered register
  • ESD protection HBM JESD22-A114F exceeds 2000V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type Bus Interface
260
-7.8 mA
150@2V|30@4.5V|26@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 125 °C
Single-Ended
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.3214
4000+
$0.30854
8000+
$0.28765
16000+
$0.28122
32000+
$0.26837