PDP SEO Portlet

74HC573D,653

Latch, HC Family, 74HC573, Transparent, Tri State Non Inverted, 14 ns, 7.8 mA, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HC573D,653
Secondary Manufacturer Part#: 74HC573D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC573D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC573D has octal D-type transparent latches featuring separate D-type inputs for each latch and 3 state true outputs for bus oriented applications. A latch enable input and an output enable input are common to all latches.

  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state Non-inverting outputs for bus-oriented applications
  • Common 3-state output enable input
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
0
Transparent
Gold
HC
260 °C
-7.8 mA
7.8 mA
26@6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1 High
8
1 Low
8
0
2 to 6 V
-40 to 125 °C
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm mm
50 pF
No
Extended Industrial
No
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.3844
4000+
$0.36902
8000+
$0.34404
16000+
$0.33635
32000+
$0.32097