PDP SEO Portlet

74HC541PW,118

Buffer / Line Driver, Non Inverting, 74HC541, 1 Element, 2 V to 6 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC541PW,118
Secondary Manufacturer Part#: 74HC541PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC541PW,118 is an octal non-inverting buffer/line driver with 3-state outputs. This device features two output enables (active-low OE1 and active-low OE2). A HIGH on active-low OEn causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2V to 6V).

  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • CMOS input levels, non-inverting outputs
  • Input leakage current is ±0.1µA maximum at (VI = VCC or GND; VCC = 6.0V, 25°C)
  • OFF-state output current is ±0.5µA maximum at (VI = VIH or VIL; VCC = 6V; VO = VCC or GND, 25°C)
  • Supply current is 8.0µA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
  • Propagation delay is 33ns typical at (VCC = 2V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74HC541
74541
74HC
1 Element
8bit
20
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.22061
5000+
$0.21136
10000+
$0.20343
20000+
$0.19815
40000+
$0.19022