74HC4852D-Q100,118
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4852D-Q100,118
Secondary Manufacturer Part#: 74HC4852D-Q100,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| 260 | ||
| 650@2V Ohm | ||
| 47.5@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1, 1:4 | ||
| 2 | ||
| 16 | ||
| 8 | ||
| 2 | ||
| 650 O | ||
| 400 O | ||
| 0.002@6V mA | ||
| 6, 2 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SO | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.45 mm | ||
| AEC-Q100 | ||
| No | ||
| SOIC | ||
| 2V to 6V | ||
| SP4T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |