PDP SEO Portlet

74HC4852D,118

Analog Multiplexer Dual 4:1 16-Pin SO T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4852D,118
Secondary Manufacturer Part#: 74HC4852D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4852; 74HCT4852 are high-speed Si-gate CMOS devices and are specified in compliance with JEDEC standard no. 7A. The 74HC4852; 74HCT4852 are dual 4-channel analog multiplexers/demultiplexers with common select inputs (S0 and S1). Both multiplexers have a common active LOW enable input (E), four independent inputs/outputs (nY0 to nY3) and two common inputs/outputs (1Z, 2Z). The devices feature injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With E LOW, two of the eight switches are selected (low impedance ON-state) by S0 and S1. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 and S1. The injection-current effect control allows signals at disabled analog input channels to exceed the supply voltage without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply-voltage range.

  • Injection-current cross coupling < 1 mV/mA
  • Wide supply voltage range from 2.0 V to 6.0 V for 74HC4852
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II level A
  • Low ON-state resistance:
    • 400 O (typical) at VCC = 2.0 V
    • 215 O (typical) at VCC = 3.0 V
    • 120 O (typical) at VCC = 3.3 V
    • 76 O (typical) at VCC = 4.5 V
    • 59 O (typical) at VCC = 6.0 V

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Gold
260
650@2V Ohm
47.5@2V ns
Surface Mount
MSL 1 - Unlimited
8
2
0.002@6V mA
6, 2 V
-40 to 125 °C
16SO
16
Single
10 x 4 x 1.45 mm
No
SOIC
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.42486
10000+
$0.41432
20000+
$0.4084
40000+
$0.40244
80000+
$0.39653