PDP SEO Portlet

74HC4851PW,118

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 650 ohm, 2V to 6V, TSSOP-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4851PW,118
Secondary Manufacturer Part#: 74HC4851PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4851; 74HCT4851 are high-speed Si-gate CMOS devices and are specified in compliance with JEDEC standard no. 7A. The 74HC4851; 74HCT4851 are 8-channel analog multiplexers/demultiplexers with three digital select inputs (S0 to S2), an active-LOW enable input, eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The devices feature injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With enable input LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With enable input HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.

  • Injection-current cross coupling < 1 mV/mA
  • Wide supply voltage range from 2.0 V to 6.0 V for 74HC4851
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II level A
  • Low ON-state resistance:
    • 400 ? (typical) at VCC = 2.0 V
    • 215 ? (typical) at VCC = 3.0 V
    • 120 ? (typical) at VCC = 3.3 V
    • 76 ? (typical) at VCC = 4.5 V
    • 59 ? (typical) at VCC = 6.0 V

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Gold
260
650@2V Ohm
95@2V ns
Surface Mount
MSL 1 - Unlimited
8
1
0.002@6V mA
6, 2 V
-40 to 125 °C
16TSSOP
16
Single
5.1 x 4.5 x 0.95 mm
No
TSSOP
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.42214
10000+
$0.41168
20000+
$0.4058
40000+
$0.39986
80000+
$0.394