74HC4851BQ,115
Analog Multiplexer Single 8:1 16-Pin DHVQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The 74HC4851; 74HCT4851 are high-speed Si-gate CMOS devices and are specified in compliance with JEDEC standard no. 7A. The 74HC4851; 74HCT4851 are 8-channel analog multiplexers/demultiplexers with three digital select inputs (S0 to S2), an active-LOW enable input, eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The devices feature injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With enable input LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With enable input HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.
- Injection-current cross coupling < 1 mV/mA
- Wide supply voltage range from 2.0 V to 6.0 V for 74HC4851
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II level A
- Low ON-state resistance:
- 400 ? (typical) at VCC = 2.0 V
- 215 ? (typical) at VCC = 3.0 V
- 120 ? (typical) at VCC = 3.3 V
- 76 ? (typical) at VCC = 4.5 V
- 59 ? (typical) at VCC = 6.0 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| DHVQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 650@2V Ohm | ||
| 95@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 650 O | ||
| 400 O | ||
| 0.002@6V mA | ||
| 6, 2 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16DHVQFN EP | ||
| 16 | ||
| Single Supply | ||
| 3.6 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP | ||
| 2V to 6V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |