PDP SEO Portlet

74HC4520D,118

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Logic Counters
Avnet Manufacturer Part #: 74HC4520D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC4520: CMOS level
    • For 74HCT4520: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
16 Pins
69 MHz
15 Counts
-40 °C
2 V
6 V
null
null
SOIC
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.29171
2500+
$0.29171
5000+
$0.28448
10000+
$0.28042
20000+
$0.27632
40000+
$0.27227
SubTotal:
$729.28