74HC4351D,653
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4351D,653
Secondary Manufacturer Part#: 74HC4351D,653
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 180@4.5V Ohm | ||
| 300@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 20 | ||
| 8 | ||
| 1 | ||
| 180 O | ||
| 100 O | ||
| ±5|10|±1|2|±2.5|5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20SO | ||
| 20 | ||
| Single Supply | ||
| 13 x 7.6 x 2.45 mm | ||
| No | ||
| SOIC | ||
| 2V to 10V, ± 5V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |