PDP SEO Portlet

74HC423BQ,115

Multivibrator, Retriggerable Monostable, 74HC423, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HC423BQ,115
Secondary Manufacturer Part#: 74HC423BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC423; 74HCT423 are high-speed Si-gate CMOS devices that are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC423; 74HCT423 dual retriggerable monostable multivibrator with reset has two methods of output pulse width control.

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • Complies with JEDEC standard no. 7A

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Monostable Multivibrator
260
-5.2 mA
5.2 mA
255@2V|51@4.5V|43@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
2
5 V
16DHVQFN EP
16
3.6 x 2.6 x 0.95 mm
No
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32612
6000+
$0.32446
12000+
$0.3228
24000+
$0.32113
48000+
$0.31947