PDP SEO Portlet

74HC4094PW,118

Shift Register, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC4094PW,118
Secondary Manufacturer Part#: 74HC4094PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC4094PW,118 is an 8bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. This device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on the LOW-to-HIGH transitions of the CP input. Data is available at QS1 on the LOW-to-HIGH transitions of the CP input to allow cascading when clock edges are fast. The same data is available at QS2 on the next HIGH-to-LOW transition of the CP input to allow cascading when clock edges are slow. The data in the shift register is transferred to the storage register when the STR input is HIGH. Data in the storage register appears at the outputs whenever the output enable input (OE) is HIGH. A LOW on OE causes the outputs to assume a high-impedance OFF-state. It is used in applications such as serial-to-parallel data conversion, remote control holding register.

  • Complies with JEDEC standard JESD7A
  • CMOS input level, low-power dissipation
  • ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • Supply voltage range from 2V to 6V
  • Input leakage current is ±0.1µA maximum at (VI = VCC or GND; VCC = 6.0V, 25°C)
  • OFF-state output current is ±0.5 maximum at (VI = VIH or VIL; VO = VCC or GND; VCC = 6V, 25°C)
  • Supply current is 8µA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 50ns typical at (VCC = 2V, 25°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register/Latch
260
195@2V|39@4.5V|33@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.21229
15000+
$0.20702
30000+
$0.20406
60000+
$0.20108
120000+
$0.19813