PDP SEO Portlet

74HC4094D,653

Shift Register, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC4094D,653
Secondary Manufacturer Part#: 74HC4094D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4094D is an 8 stage shift and store bus register in 16 pin SOIC package. It is a 8bit serial in/serial or parallel out shift register with a storage register and 3 state outputs. Both shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on low to high transitions of CP input. Data is available at QS1 on LOW to HIGH transitions of CP input to allow cascading when clock edges are fast. The same data is available at QS2 on next HIGH to LOW transition of CP input to allow cascading when clock edges are slow. The data in the shift register is transferred to storage register when STR input is high. Data in storage register appears at outputs whenever the output enable input (OE) is high. A low on OE causes the outputs to assume high impedance OFF state. Typical application includes serial to parallel data conversion and remote control holding register.

  • Low-power dissipation
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Latch/Shift Register
260 °C
26@6V ns
8 uA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
8
2 to 6 V
-40 to 125 °C
Serial to Serial/Parallel
3-State
16SO
No
16
10 x 4 x 1.45 mm mm
50 pF
No
Extended Industrial
SOIC
No
Positive-Edge
Octal
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.21586
15000+
$0.2105
30000+
$0.2075
60000+
$0.20446
120000+
$0.20147