PDP SEO Portlet

74HC4075PW-Q100J

OR Gate, Triple, 3 Input, 14 Pins, TSSOP, 74HC4075

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC4075PW-Q100J
Secondary Manufacturer Part#: 74HC4075PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4075-Q100; 74HCT4075-Q100 is a triple 3-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Complies with JEDEC standard JESD7A
  • Input levels:
    • For 74HC4075-Q100: CMOS level
    • For 74HCT4075-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
OR
260
-5.2 mA
5.2 mA
100@2V|20@4.5V|17@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
3
0
0
-40 to 125 °C
14TSSOP
14
5.1(Max) x 4.5(Max) x 0.95(Max)
No
Automotive
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.40715
10000+
$0.39008
20000+
$0.37545
40000+
$0.3657
80000+
$0.35107