74HC4075D,652
OR Gate, Triple, 3 Input, 14 Pins, SOIC, 74HC4075
- RoHS 10 Compliant
- Tariff Charges
The 74HC/HCT4075 are high-speed Si-gate CMOS devices and are pin compatible with the “4075” of the “4000B” series. They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT4075 provide the 3-input OR function.
- Output capability: standard
- ICC category: SSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| OR | ||
| 260 | ||
| 100@2V|20@4.5V|17@6V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |