74HC4067PW,118
Analog Multiplexer Single 16:1 24-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4067PW,118
Secondary Manufacturer Part#: 74HC4067PW,118
- RoHS 10 Compliant
- Tariff Charges
The 74HC4067; 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Input levels S0, S1, S2, S3 and E inputs:
- For 74HC4067: CMOS level
- For 74HCT4067: TTL level
- Low ON resistance:
- 80 ? (typical) at VCC = 4.5 V
- 70 ? (typical) at VCC = 6.0 V
- 60 ? (typical) at VCC = 9.0 V
- Specified in compliance with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
- Typical ‘break before make’ built-in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| Gold | ||
| 260 | ||
| 180@4.5V Ohm | ||
| 300@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| 0.016@10V mA | ||
| 1.8 V | ||
| -40 to 125 °C | ||
| 24TSSOP | ||
| 24 | ||
| Single | ||
| 7.9 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 2V to 10V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |