74HC4067BQ-Q100J
Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin DHVQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The 74HC4067-Q100; 74HCT4067-Q100 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
? Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Input levels S0, S1, S2, S3 and E inputs: ? For 74HC4067-Q100: CMOS level ? For 74HCT4067-Q100: TTL level ? Low ON resistance: ? 80 ? (typical) at VCC = 4.5 V ? 70 ? (typical) at VCC = 6.0 V ? 60 ? (typical) at VCC = 9.0 V ? Specified in compliance with JEDEC standard no. 7A ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Multiple package options ? Typical ‘break before make’ built-in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SP16T | ||
| DHVQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium|Silver | ||
| 260 °C | ||
| 270@4.5V Ohm | ||
| 435@2V ns | ||
| 450@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16:1, 1:16 | ||
| 1 | ||
| 24 | ||
| 16 | ||
| 1 | ||
| 180 O | ||
| 110 O | ||
| 0.016 mA | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24DHVQFN | ||
| 24 | ||
| Single Supply | ||
| 5.5 x 3.5 x 0.85 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended Industrial | ||
| DHVQFN | ||
| 2V to 10V | ||
| SP16T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |