74HC4067BQ,118
Analog Multiplexer Single 16:1 24-Pin DHVQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
74HC4067BQ,118 is a 16-channel analogue multiplexer/demultiplexer. This single-pole 16-throw analogue switch (SP16T) is suitable for use in analogue or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2, and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z), and a digital enable input (active-low E). When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. It is used in applications such as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, and signal gating.
- Wide supply voltage range from 2V to 10V
- CMOS low power dissipation, high noise immunity
- Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Typical ‘break before make’ built-in
- ON resistance (peak) is 270 ohm max at (-40°C to +125°C, VCC = 4.5V; ISW = 1000µA)
- Supply current is 8µA max at (VCC = 6.0V)
- Propagation delay is 110ns max at (VCC = 2.0V, -40°C to +125°C)
- Turn-off time is 375ns max at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, DHVQFN24 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| DHVQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 180@4.5V Ohm | ||
| 300@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16:1, 1:16 | ||
| 1 | ||
| 24 | ||
| 16 | ||
| 1 | ||
| 180 O | ||
| 110 O | ||
| 0.016@10V mA | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24DHVQFN EP | ||
| 24 | ||
| Single Supply | ||
| 5.6 x 3.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP | ||
| 2V to 10V | ||
| SP16T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |