74HC4066PW,118
Analog Switch Quad SPST 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
74HC4066PW,118 is a quad single pole, single throw analogue switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- CMOS input level, specified in compliance with JEDEC standard no. 7A
- ON-state leakage current is ±1.0µA max at (VCC = 10V; VI = VIH or VIL; VSW = VCC - GND)
- Supply current is 20µA maximum at (VCC = 6V, Tamb = -40°C to +85°C)
- Input capacitance is 3.5pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 8ns typical at (VCC = 2V, 40°C to +85°C)
- Power dissipation capacitance is 11pF typical at (per switch; VI = GND to VCC, -40°C to +85°C)
- Turn-off time is 44ns typical at (VCC = 2V, -40°C to +85°C)
- Turn-on time is 36ns typical at (VCC = 2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 142 O | ||
| 130 O | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single Supply | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 2V to 10V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |