PDP SEO Portlet

74HC4066D,653

Analogue Switch, Single, 2 V to 10 V, 4 Channel, 105 ohm, SPST, SOIC-14

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4066D,653
Secondary Manufacturer Part#: 74HC4066D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4066D,653 is a single-pole single-throw (SPST) quad Analog Switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Low on-resistance
  • ESD Protection
  • Specified in compliance with JEDEC standard number 7A

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC
Analog Switch
Surface Mount
Gold
260
142@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
4
14
142 O
130 O
10, 2, 5 V
-40 to 125 °C
125 °C
-40 °C
14SO
14
Single Supply
8.75 x 4 x 1.45 mm
HC Series
No
SOIC
2V to 10V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1838
5000+
$0.17645
10000+
$0.1645
20000+
$0.16082
40000+
$0.15347