74HC4066BQ,115
Analog Switch Quad SPST 14-Pin DHVQFN EP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4066BQ,115
Secondary Manufacturer Part#: 74HC4066BQ,115
- RoHS 10 Compliant
- Tariff Charges
The 74HC4066BQ,115 is a single-pole single-throw (SPST) quad Analog Switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low on-resistance
- ESD Protection
- Specified in compliance with JEDEC standard number 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| DHVQFN | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 142 O | ||
| 130 O | ||
| 3.47, 3.13 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| Single Supply | ||
| 3.1 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP | ||
| 2V to 10V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |