PDP SEO Portlet

74HC4053D,653

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4053D,653
Secondary Manufacturer Part#: 74HC4053D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Gold
260 °C
180@4.5V Ohm
210@2V ns
220@2V ns
Surface Mount
MSL 1 - Unlimited
16 uA
3.3 V
-40 to 125 °C
16SO
16
Single
10 x 4 x 1.45 mm
No
Extended Industrial
SO
2V to 10V, ± 5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18843
5000+
$0.18376
10000+
$0.18113
20000+
$0.17848
40000+
$0.17587