PDP SEO Portlet

74HC4053D-Q100,118

Analog Multiplexer Triple 2:1 16-Pin SO T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4053D-Q100,118
Secondary Manufacturer Part#: 74HC4053D-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4053-Q100; 74HCT4053-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A. The 74HC4053-Q100; 74HCT4053-Q100 is triple 2-channel analog multiplexer/demultiplexer with a common enable input. Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn). With enable input LOW, one of the two switches is selected (low-impedance ON-state) by S1 to S3. With enable input HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3. VCC and GND are the supply voltage pins for the digital control inputs. The VCC to GND ranges are 2.0 V to 10.0 V for 74HC4053-Q100, and 4.5 V to 5.5 V for 74HCT4053-Q100. The analog inputs/outputs (nY0 to nY1, and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground). This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 ? (typical) at VCC - VEE = 4.5 V
    • 70 ? (typical) at VCC - VEE = 6.0 V
    • 60 ? (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold
260
180@4.5V Ohm
220@2V ns
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
3
16
6
3
180 O
100 O
0.016@10V mA
±5|10|±1|2|±2.5|5 V
-40 to 125 °C
125 °C
-40 °C
16SO
16
Single Supply
10 x 4 x 1.45 mm
HC Series
AEC-Q100
No
SOIC
2V to 10V, ± 5V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21243
10000+
$0.20716
20000+
$0.2042
40000+
$0.20122
80000+
$0.19827