PDP SEO Portlet

74HC4052D,653

Analogue Switch, Analogue Multiplexer/Demultiplexer, 4 Channels, SP4T, 2V to 10V, SOIC-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4052D,653
Secondary Manufacturer Part#: 74HC4052D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4052D is a dual single-pole quad-throw (2x SP4T) Analog Switch suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Low ON resistance - 80O, 70O, 60O (typical) at VCC-VEE = 4.5V, 6.0V, 9.0V respectively
  • Logic level translation to enable 5V logic to communicate with ±5V analog signals
  • Typical break before make built-in
  • Input CMOS level

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold
260
225@4.5V Ohm
105@2V ns
Surface Mount
MSL 1 - Unlimited
4:1, 1:4
2
16
8
2
225 O
100 O
0.32@10V@-40C to 125C mA
±5|10|±1|2|±2.5|5 V
-40 to 125 °C
125 °C
-40 °C
16SO
16
Single Supply
10 x 4 x 1.45 mm
HC Series
No
SOIC
2V to 10V, ± 5V
SP4T

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.245
5000+
$0.2352
10000+
$0.21928
20000+
$0.21438
40000+
$0.20458