PDP SEO Portlet

74HC4049D,653

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC4049D,653
Secondary Manufacturer Part#: 74HC4049D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4049 is a hex inverter with over-voltage tolerant inputs. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications.

  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Buffer/Converter
260
-5.2 mA
5.2 mA
6 V
85@2V|17@4.5V|14@6V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-40 to 125 °C
16
Inverting
10 x 4 x 1.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.39257
10000+
$0.38284
20000+
$0.37737
40000+
$0.37185
80000+
$0.3664