74HC4046APW-Q100J
Click image to enlarge
Manufacturer:Nexperia
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 74HC4046APW-Q100J
Secondary Manufacturer Part#: 74HC4046APW-Q100J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.2, 3.6, 1.65, 5.5 V | ||
| -40 to 125 °C | ||
| 21 MHz | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 0.95 mm | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| Phase Locked Loop |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |