PDP SEO Portlet

74HC4046AD,653

Phase Lock Loop, Frequency Synthesis & VCO, 21 MHz, 4.5 V to 5.5 V, SOIC-16, -40 °C to 125 °C

Manufacturer:Nexperia
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 74HC4046AD,653
Secondary Manufacturer Part#: 74HC4046AD,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT4046A are high-speed Si-gate CMOS devices and are pin compatible with the “4046” of the “4000B” series. They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT4046A are phase-locked-loop circuits that comprise a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3) with a common signal input amplifier and a common comparator input. The signal input can be directly coupled to large voltage signals, or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the “4046A” forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.

  • Low power consumption
  • Centre frequency of up to 17 MHz (typ.) at VCC = 4.5 V
  • Choice of three phase comparators: EXCLUSIVE-OR; edge-triggered JK flip-flop; edge-triggered RS flip-flop
  • Excellent VCO frequency linearity
  • VCO-inhibit control for ON/OFF keying and for low standby power consumption
  • Minimal frequency drift
  • Operating power supply voltage range:
    • VCO section 3.0 to 6.0 V
    • digital section 2.0 to 6.0 V
  • Zero voltage offset due to op-amp buffering
  • Output capability: standard
  • ICC category: MSI.

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
5 V
-40 to 125 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC
PLL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.30471
10000+
$0.29716
20000+
$0.29291
40000+
$0.28863
80000+
$0.2844