PDP SEO Portlet

74HC4040PW-Q100J

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC4040PW-Q100J
Secondary Manufacturer Part#: 74HC4040PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4040; 74HCT4040 is a 12-stage binary ripple counter with a clock input, an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of clock input. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of clock input. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC4040: CMOS level
    • For 74HCT4040: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HC
Counter
260
150@2V|30@4.5V|26@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-40 to 125 °C
UP Counter
16TSSOP
No
16
5.1(Max) x 4.4 x 0.95(Max)
50 pF
No
Asynchronous
Automotive
TSSOP
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.304
5000+
$0.29646
10000+
$0.29223
20000+
$0.28796
40000+
$0.28373