74HC4040DB,118
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Logic Counters
Avnet Manufacturer Part #: 74HC4040DB,118
- RoHS 10 Compliant
- Tariff Charges
- Complies with JEDEC standard no. 7A
- Input levels:
- For 74HC4040: CMOS level
- For 74HCT4040: TTL level
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 98 MHz | ||
| 4095 Counts | ||
| -40 °C | ||
| 2 V | ||
| 6 V | ||
| null | ||
| null | ||
| SSOP | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |