PDP SEO Portlet

74HC4040D-Q100J

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Logic Counters
Avnet Manufacturer Part #: 74HC4040D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC4040: CMOS level
    • For 74HCT4040: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
null
98 MHz
4095 Counts
-40 °C
2 V
6 V
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.203
5000+
$0.203
10000+
$0.19797
20000+
$0.19514
40000+
$0.19229
80000+
$0.18947
SubTotal:
$1,015.00