74HC4017D,653
Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, SOIC
The 74HC4017D is a 5-stage Johnson Decade Counter with 10 decoded outputs (Q0 to Q9), an output from the most significant flip-flop (Q5\-9), two clock inputs (CP0 and CP1\) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-high transition at CP0 while CP1\ is low or a high-to-low transition at CP1\ while CP0 is high. When cascading counters, the Q5\-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero (Q0 = Q5\-9 = high, Q1 to Q9 = low) independent of the clock inputs (CP0 and CP1\). Automatic code correction of the counter is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input level
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Counter/Divider | ||
| 260 | ||
| 250@2V|50@4.5V|43@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 0 | ||
| 5 | ||
| -40 to 125 °C | ||
| UP Counter | ||
| 16SO | ||
| No | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| SOIC | ||
| Yes | ||
| Positive-Edge/Negative-Edge | ||
| Decade | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |