74HC4017BQ,115
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Counter/Divider | ||
| 260 | ||
| 250@2V|50@4.5V|43@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 0 | ||
| 5 | ||
| -40 to 125 °C | ||
| UP Counter | ||
| 16DHVQFN EP | ||
| No | ||
| 16 | ||
| 3.6 x 2.6 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| DHVQFN EP | ||
| Yes | ||
| Positive-Edge/Negative-Edge | ||
| Decade | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |