PDP SEO Portlet

74HC3GU04DP,125

Inverter, Triple, 1 Input, 8 Pins, TSSOP, 74HC3GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC3GU04DP,125
Secondary Manufacturer Part#: 74HC3GU04DP,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC3GU04 is a triple unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low-power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
13@2V|6@4.5V|5@6V ns
20 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15143
12000+
$0.14767
24000+
$0.14556
48000+
$0.14344
96000+
$0.14133