74HC3G14DC,125
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, 74HC3G14
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC3G14DC,125
Secondary Manufacturer Part#: 74HC3G14DC,125
- RoHS 10 Compliant
- Tariff Charges
74HC3G14DC,125 is a triple inverter with schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. The application includes wave and pulse shapers for highly noisy environments, astable multivibrators, and monostable multivibrators.
- Wide supply voltage range from 2.0V to 6.0V, CMOS level input
- CMOS low power dissipation, high noise immunity, unlimited input rise and fall times
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- JESD8C (2.7V to 3.6V), JESD7A (2V to 6V) standards
- Input leakage current is ±1.0µA maximum at (VI = VCC or GND; VCC = 6.0V, -40°C to +125°C)
- Supply current is 20µA maximum at (per input pin; VCC = 6V; VI = VCC or GND; IO = 0A)
- Transition time is 110ns typical at (VCC = 2V, -40°C to +125°C)
- Propagation delay is 190ns maximum at (VCC = 2V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 125@2V|25@4.5V|21@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 8VSSOP | ||
| 8 | ||
| 2.1 x 2.4 x 0.85 mm | ||
| 50 pF | ||
| No | ||
| VSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |